• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60001128 Bang-bang Temperature sensor 60 °C (max.) 10 A relay

1/2
Product type
Temperature sensor
Thermostat type
Bang-bang
Max. temperature reading
60 °C
Outputs (thermostats)
10 A relay
No. of relay outputs
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature sensor

Type

60001128

Thermostat type

Bang-bang

Reading range

60 °C (max.)

Max. temperature reading

60 °C

Outputs (thermostats)

10 A relay

No. of relay outputs

1

Manufacturer part #

60001128

Mounting type

Surface-mount

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756831 Jumo 60001128 Bang-bang Temperature sensor 60 °C (max.) 10 A relay

User & Safety Instructions

User & Safety Instructions 2756831 Jumo 60001128 Bang-bang Temperature sensor 60 °C (max.) 10 A relay

Description

Its impact-resistant housing with high-quality plastic cover and die-cast aluminum base makes the 1-pin mechanical body thermostat very robust and can also be used under harsh conditions. The measuring system used works according to the principle of liquid expansion and can be used without any problem up to a maximum admissible sensor temperature of 60 °C. The dip tube made of nickel-plated brass has a diameter of 8 mm. It is attached by a thread G1/2 Form A to DIN 3852/2. The maximum permissible ambient temperature on the housing (protection type IP54) is 80 °C. The desired shutdown temperature can be easily adjusted with the help of a screw driver after removing the cover on the inside on a scale. The temperature monitor is characterized by a high switching point accuracy of + / -1.5 % in the upper scale third. A decisive advantage is that no additional power supply is required for measuring the temperature. The electrical connection is made by screw terminals directly on the micro switch built-in, which can directly switch a maximum permissible switching capacity of AC 230 Volt / 10 A. The thermostat has a switching difference (hysteresis) of approx. 3 to 4% of the scale range and switches back to the original state automatically after falling below the switch-off temperature by this value. The temperature monitor can be used very flexibly and is used both in the heating, air-conditioning, ventilation technology as well as in the plastic industry, in the apparatus and mechanical engineering as well as in oven construction and for temperature monitoring in laboratories and climate chambers. The device is approved in accordance with DIN EN 14597 and has EAC approval.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)