• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60001478 Temperature limiter 175 °C (max.)

1/3
Product type
Temperature limiter
Operating voltage
230 V AC
Max. temperature reading
175 °C
No. of relay outputs
1
Mounting type
Structure
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature limiter

Type

60001478

Operating voltage

230 V AC

Reading range

175 °C (max.)

Max. temperature reading

175 °C

No. of relay outputs

1

Manufacturer part #

60001478

Mounting type

Structure

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756851 Jumo 60001478 Temperature limiter 175 °C (max.)

User & Safety Instructions

User & Safety Instructions 2756851 Jumo 60001478 Temperature limiter 175 °C (max.)

Description

Its impact-resistant housing with high-quality plastic cover and die-cast aluminum base makes the 1-pin mechanical body thermostat very robust and can also be used under harsh conditions. The measuring system used works according to the principle of liquid expansion and can be used without any problem up to a maximum admissible sensor temperature of 175 °C. The dip tube made of nickel-plated brass has a diameter of 8 mm. It is attached by a thread G 1/2 Form A according to DIN 3852/2. The maximum permissible ambient temperature on the housing (protection type IP54) is 80 °C. The desired shutdown temperature can be easily adjusted with the help of a screw driver after removing the cover on the inside on a scale. The safety temperature monitor is characterized by a high switching point accuracy of +0/-5% in the upper scale third. If the measuring system is destroyed, the circuit is permanently opened. The switch contact is then in the neutral position so that no contacts are switched. If the sensor cools to a temperature below approx. -20 °C the circuit is also opened, only when the temperature rises above approx. -20 °C the contact is closed again. A decisive advantage is that no additional power supply is required for measuring the temperature. The electrical connection is made by screw terminals directly on the micro switch built-in, which can directly switch a maximum permissible switching capacity of AC 230 Volt / 10 A. The safety temperature monitor can be used very flexibly and is used both in the heating, air-conditioning, and ventilation technology as well as in the plastic industry, the apparatus and mechanical engineering as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and air conditioning cabinets. The device is approved according to DIN EN 14597 and DGRL and has an EAC approval.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)