• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60002245 Bang-bang Temperature limiter 575 °C (max.) 16 A relay

Product type
Temperature limiter
Thermostat type
Bang-bang
Operating voltage
230 V AC
Max. temperature reading
575 °C
Outputs (thermostats)
16 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature limiter

Type

60002245

Thermostat type

Bang-bang

Operating voltage

230 V AC

Reading range

575 °C (max.)

Max. temperature reading

575 °C

Outputs (thermostats)

16 A relay

No. of relay outputs

1

Length

127 mm

Manufacturer part #

60002245

Mounting type

Centre lock

Documents & Downloads

Datasheet

Datasheet 2756883 Jumo 60002245 Bang-bang Temperature limiter 575 °C (max.) 16 A relay

User & Safety Instructions

User & Safety Instructions 2756883 Jumo 60002245 Bang-bang Temperature limiter 575 °C (max.) 16 A relay

Description

The galvanized steel plate housing makes the 1-pole mechanical thermostat very robust and can also be used in harsh conditions. The measuring system used works according to the gas expansion principle and can be used without any problem up to a maximum admissible sensor temperature of 575 °C. The smooth round sensor made of high-quality stainless steel has a diameter of 6 mm with a probe length of approx. 127 mm. The remote control line of the thermostat is also made of stainless steel and can be laid flexibly according to a bending radius of 5 mm. The maximum permissible ambient temperature at the switching head (protection class IP00) is 80 °C. Attachment of the switching head using a center fastening nut M10 x 1. With the help of a screwdriver the desired shutdown temperature on a scale can be set easily. The safety temperature limiter has a high switching point accuracy of +0/-29 K. A decisive advantage is that no additional power supply is required for measuring the temperature. The electrical connection is made at the flat plugs (A 6.3 x 0.8 DIN 46244) of the switching set, which can directly switch a maximum permissible switching power of AC 230 Volt / 16 A. The thermostat has an unlocking difference of approx. 10% of the scale, after which the device can be unlocked simply by pressing a button. The temperature limiter has great flexibility in use and is used in both heating, air-conditioning and ventilation systems and in the plastics industry, apparatus and oven construction as well as for temperature monitoring in laboratories and climate chambers. The device is approved in accordance with DIN EN 14597 and pressure equipment guidelines and has UL and EAC approval.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)