Datasheet 2756905 Jumo 60003090 Setpoint selector set
User & Safety Instructions
User & Safety Instructions 2756905 Jumo 60003090 Setpoint selector set
Description
The set-point value controller consists of a adjusting knob (slate gray RAL 7015, thermoplastic material), a faceplate (thermoplastic material) and two M4 x 8 screws in accordance with DIN 84 (nickel-plated brass). The distance between the holes is 28 mm. A disk is also included in the delivery which can be used to limit the set point. The scale has a maximum adjustment range of 250 degrees. The setpoint adjuster is used for temperature setting in thermostats which do not have a specific setting scale.
This text is machine translated.
Description
The set-point value controller consists of a adjusting knob (slate gray RAL 7015, thermoplastic material), a faceplate (thermoplastic material) and two M4 x 8 screws in accordance with DIN 84 (nickel-plated brass). The distance between the holes is 28 mm. A disk is also included in the delivery which can be used to limit the set point. The scale has a maximum adjustment range of 250 degrees. The setpoint adjuster is used for temperature setting in thermostats which do not have a specific setting scale.