
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Twin thermostat
- Type
60003195
- Thermostat type
Bang-bang
- Reading range
-20 up to 149 °C
- Max. temperature reading
149 °C
- Min. temperature reading
-20 °C
- Outputs (thermostats)
16 A relay
- Manufacturer part #
60003195
- Mounting type
Wall
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756927 Jumo 60003195 Bang-bang Twin thermostat -20 up to 149 °C 16 A relay
User & Safety Instructions
User & Safety Instructions 2756927 Jumo 60003195 Bang-bang Twin thermostat -20 up to 149 °C 16 A relay
Description
Its impact-resistant housing made from high quality plastic makes the mechanical double thermostat very robust and can also be used under harsh conditions. The measurement systems used work according to the liquid expansion principle and can be easily used at the temperature controller of 135 °C and at the safety temperature monitor of 149 °C. The smooth round sensor made of copper have a diameter of 6 mm. The probe length of the thermostat is approx. 87 mm, the safety temperature monitor is approx. 66 mm. The remote lines are also made of copper and on delivery rolled inside the housing. With consideration of a bending radius of 5 mm, the cables can be led out of the housing and laid flexibly. The maximum permissible ambient temperature on the housing (protection type IP54) is 80 °C. The case is attached directly to the lower part of the housing as a wall mounting. With the help of a Setpoint selector, the desired shutdown temperature of temperature controller can be easily adjusted on a scale. The temperature of the safety temperature monitor can be adjusted on a scale using a screwdriver after removing the housing cover. The set temperature is visible at any time through a viewing window in the housing cover. The temperature controller has a high switching point accuracy of +/-3 % in the upper scale third, the safety temperature monitor has a switching point accuracy of +0/-5 K in the upper half of the scale. The installed temperature compensation reduces ambient temperature influences at the switching head to a minimum. A decisive advantage is that no additional power supply is required for measuring the temperature. The electrical connection is made by push-in© terminals, whereby the installation time is significantly reduced compared to conventional screw connections. The maximum permissible switching power is AC 230 Volt / 16 A. The temperature controller has a switching difference (hysteresis) of approx. 3 K, the safety temperature monitor of approx. 10 K. Both systems automatically switch back to their original state after this value has been fallen below the cut-off temperature. When the temperature at the temperature sensor of the safety temperature monitor cools down below -20 °C, the circuit opens between terminal 1 and terminal 2, but closes again automatically when the temperature increases. If the measuring system is destroyed, the circuit of the safety temperature monitor is permanently opened, the switching contact is then in the neutral position. The thermostat can be used very flexibly and is used both in building automation as well as in heating, air-conditioning and ventilation technology. Other areas of application are the plastics industry, equipment and mechanical engineering as well as furnace construction, and temperature monitoring in laboratories and climate chambers. The device is approved according to DIN EN 14597 and DGRL and has an EAC approval.
This text is machine translated.
This text is machine translated.
































