• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60003323 Bang-bang Temperature monitor -20 up to 345 °C 10 A relay

1/3
Product type
Temperature monitor
Thermostat type
Bang-bang
Operating voltage
230 V AC
Max. temperature reading
345 °C
Outputs (thermostats)
10 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature monitor

Type

60003323

Thermostat type

Bang-bang

Operating voltage

230 V AC

Reading range

-20 up to 345 °C

Max. temperature reading

345 °C

Min. temperature reading

-20 °C

Outputs (thermostats)

10 A relay

No. of relay outputs

1

Manufacturer part #

60003323

Mounting type

Structure

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756959 Jumo 60003323 Bang-bang Temperature monitor -20 up to 345 °C 10 A relay

User & Safety Instructions

User & Safety Instructions 2756959 Jumo 60003323 Bang-bang Temperature monitor -20 up to 345 °C 10 A relay

More interesting products

(*All information is plus legal VAT)