• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60003432 Bang-bang Temperature limiter 135 °C (max.)

1/3
Product type
Temperature limiter
Thermostat type
Bang-bang
Operating voltage
480 V
Max. temperature reading
135 °C
No. of relay outputs
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature limiter

Type

60003432

Thermostat type

Bang-bang

Operating voltage

480 V

Reading range

135 °C (max.)

Max. temperature reading

135 °C

No. of relay outputs

3

Manufacturer part #

60003432

Mounting type

Screw fastening

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2757005 Jumo 60003432 Bang-bang Temperature limiter 135 °C (max.)

User & Safety Instructions

User & Safety Instructions 2757005 Jumo 60003432 Bang-bang Temperature limiter 135 °C (max.)

Description

The galvanized steel plate housing with ceramic base makes the 3-pole mechanical safety temperature limiter very robust and can also be used under harsh conditions. The used measuring system works according to the thermal expansion principle and can be used without any problem up to a maximum admissible sensor temperature of 135 °C. The smooth round sensor made of high-quality stainless steel has a diameter of 6 mm with a probe length of approx. 75 mm. The remote control line of the thermostat is also made of stainless steel and can be laid flexibly according to a bending radius of 5 mm. The maximum permissible ambient temperature at the switching head (protection class IP00) is 80 °C. The switch head mounting is done with the help of a mounting bridge by 2 screws M4 with a distance of 28mm. The switch-off temperature is fixed by the thermostat. The safety temperature limiter has a high switching point accuracy of +0/-15 K. A decisive advantage is that no additional power supply is required for measuring the temperature. The electrical connection is made at the flat plugs (A 6.3 x 0.8 DIN 46244) of the switching set, which can directly switch a maximum permissible switching power of AC 480 Volt / 30 A. After falling below the limit value around the danger temperature, the device can be unlocked simply by pressing a button. The safety temperature limiter has a wide range of applications and is suitable for all applications where 3 phases are to be switched simultaneously.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)