With the smart fitting a diverse temperature measurement can be realized with a thermostat or pointer thermometer and a platinum chip temperature sensor. This is done at only one measuring point. With Jumo dicoTEMP 100 the strengths of several devices are combined. With the new solution, the user can continue to use his existing devices (thermostats and pointer thermometers) installed in the process at the same measuring point and at the same time add a functional electrical temperature measurement. In this way, a diverse temperature measurement in the range of -40 to +260 °C can be implemented and thereby increased process reliability achieved. Since only one measuring point is required, the planning and installation effort is very low. This smart fitting is made of stainless steel and has IP66, IP67 and IP69 protection. This makes it very robust and durable. It can be used at ambient temperatures from -40 to +85 °C. Via a transducer, the resistance signal can be converted into an analogue or digital signal. The connection is made easily via M12 plug.
This text is machine translated.