• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 701090/0-01-25-02/000 Bang-bang Thermostat 16 A relay

Product type
Thermostat
Thermostat type
Bang-bang
Operating voltage
230 V DC
Outputs (thermostats)
16 A relay
No. of relay outputs
1
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermostat

Type

701090/0-01-25-02/000

Thermostat type

Bang-bang

Operating voltage

230 V DC

Outputs (thermostats)

16 A relay

No. of relay outputs

1

IP65

Manufacturer part #

00771065

Mounting type

Recess-mount

Weight

0.2200 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973169 Jumo 701090/0-01-25-02/000 Bang-bang Thermostat 16 A relay

Description

The electronic thermostat can be used as a heating or cooling thermostat or optionally as a two-step PID controller and records the process variables via a resistance thermometer. When used as a two-step PID controller, the controller structures P, I, PD, PI and PID are possible. The device is equipped with a relay output (16 A). The round housing design makes it possible to use the device at all the places, where round pointer instruments were used till now. The device is characterized by a simple, clearly structured operation with text supported in the national languages German, English, French and Spanish. Process values, texts and parameters are displayed in two 18-segment LCD displays. Additional display elements inform about the switching position of the output, the timer status and the temperature unit. Plug-in terminal blocks with push-in technology allow quick electrical installation. Operation, parameterization and configuration is performed by means of a membrane keypad with four keys. The device can be comfortably configured with a PC through the help of setup program. During configuration via the USB interface no separate power supply is required (USB-powered).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)