• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 701590/0-01-25-02 Temperature controller -200 up to +600 °C 16 A relay

Product type
Temperature controller
Operating voltage
230 V AC
Max. temperature reading
+600 °C
Outputs (thermostats)
16 A relay
No. of relay outputs
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature controller

Type

701590/0-01-25-02

Operating voltage

230 V AC

Reading range

-200 up to +600 °C

Max. temperature reading

+600 °C

Min. temperature reading

-200 °C

Outputs (thermostats)

16 A relay

No. of relay outputs

1

IP65

Manufacturer part #

30047410

Mounting type

Recess-mount

Digital inputs

1

Weight

154 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2973180 Jumo 701590/0-01-25-02 Temperature controller -200 up to +600 °C 16 A relay

User & Safety Instructions

User & Safety Instructions 2973180 Jumo 701590/0-01-25-02 Temperature controller -200 up to +600 °C 16 A relay

Description

The smart digital display is used to electronically display a process temperature. The device records these via an analogue input for a resistance thermometer. Other functions are limit value monitoring, min./max. value storage, hold function and tare function. The device is equipped with 1 relays (normally open contact AC 250 V, 16 A) as well as 1 digital input. The round housing design makes it possible to use the device at all the places, where round pointer instruments were used till now. The device is characterized by a simple, clearly structured operation with text supported in the national languages German, English, French and Spanish. Process values, texts and parameters are displayed in two 18-segment LCD displays. Additional display elements inform about the switching position of the output, the timer status and the temperature unit. Plug-in terminal blocks with push-in technology allow quick electrical installation. Operation, parameterization and configuration is performed by means of a membrane keypad with four keys. The device can be comfortably configured with a PC through the help of setup program. During configuration via the USB interface no separate power supply is required (USB-powered).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)