• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Capacitive proximity sensor 00302474 1 pc(s)

1/2
Product type
Capacitive proximity sensor
Type
00302474
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Capacitive proximity sensor

Type

00302474

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756121 Jumo Capacitive proximity sensor 00302474 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756121 Jumo Capacitive proximity sensor 00302474 1 pc(s)

Description

This stainless steel fitting (1.4571) can be fitted with a sensor with PG13,5 thread and an installation length of 120 mm. The process fitting has a screw-in thread G 3/4A as a process connection, and an installation length of 120 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)