Datasheet 2973159 Jumo Flow meter 00744899 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2973159 Jumo Flow meter 00744899 1 pc(s)
Description
The Jumo flowTRANS US W01 ultrasonic flow meter is based on the measuring principle of the runtime method and measures the flow of conductive and non-conductive liquids. A total of 4 nominal diameters (DN15-DN32) are available. The G external thread including integrated EPDM seal allows a simple installation on the spot together with conventional pipe accessories. Due to the metal-free construction of the device, installations in corrosive environments are also possible. The device measures water-like media reliably and accurately in a temperature range of -20°C....80°C. The device has a current and pulse output in parallel with a fixed scaling, in order to transfer the measured values to a higher-level PLC for example. A LED indicates the operating status by 3 different colors.
This text is machine translated.
Description
The Jumo flowTRANS US W01 ultrasonic flow meter is based on the measuring principle of the runtime method and measures the flow of conductive and non-conductive liquids. A total of 4 nominal diameters (DN15-DN32) are available. The G external thread including integrated EPDM seal allows a simple installation on the spot together with conventional pipe accessories. Due to the metal-free construction of the device, installations in corrosive environments are also possible. The device measures water-like media reliably and accurately in a temperature range of -20°C....80°C. The device has a current and pulse output in parallel with a fixed scaling, in order to transfer the measured values to a higher-level PLC for example. A LED indicates the operating status by 3 different colors.