• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Flow meter 00749926 1 pc(s)

Product type
Flow meter
Type
406050/000-0015-121-32-58-02-12/000
Case colour
Blue
Material
Plastic
Enclosure material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Measuring principle: Ultrasound
  • Accuracy: 2% of the measured value
  • Measuring dynamics: Up to 1:100
  • Nominal pressure PN 16
  • Display: LED-status display
  • Electrical connection: M12-plug
Product type

Flow meter

Type

406050/000-0015-121-32-58-02-12/000

Case colour

Blue

Material

Plastic

Enclosure material

Plastic

Media temperature (min.)

-20 °C

Max. media temperature

+80 °C

Accuracy ±

2 %

IP65/67

Max. ambient temperature

70 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2973163 Jumo Flow meter 00749926 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2973163 Jumo Flow meter 00749926 1 pc(s)

Description

The Jumo flowTRANS US W01 ultrasonic flow meter is based on the measuring principle of the run-time method and measures the flow of conductive and non-conductive liquids. A total of 4 nominal diameters (DN15-DN32) are available. The G external thread including integrated EPDM seal allows a simple installation on the spot together with conventional pipe accessories. Due to the metal-free construction of the device, installations in corrosive environments are also possible. The device measures water-like media reliably and accurately in a temperature range of -20°C....80°C. The device has a current and pulse output in parallel with a fixed scaling, in order to transfer the measured values to a higher-level PLC for example. A LED indicates the operating status by 3 different colors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)