• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Flow sensor 00351404 1 pc(s)

1/5
Product type
Flow sensor
Type
00351404
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flow sensor

Type

00351404

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756143 Jumo Flow sensor 00351404 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756143 Jumo Flow sensor 00351404 1 pc(s)

Description

Flow fitting made of PP, for 1-3 sensor transducers with screwed gland PG13,5, process connection G 1/2A, body material and measuring cup made of material PP, permissible temperature 0..+90°C, pressure resistance 1 bar at +90°C and 6 bar at +25°C.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)