• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Flow sensor 00416457 1 pc(s)

1/5
Product type
Flow sensor
Type
00416457
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flow sensor

Type

00416457

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756208 Jumo Flow sensor 00416457 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756208 Jumo Flow sensor 00416457 1 pc(s)

Description

This angular seat fitting made of PVC material in DN 25 holds a sensor with PG13.5 thread and an installation length of 120 mm. It is designed for an operating temperature of 0 to +60 °C. The fitting must be installed in the process via two shock fittings.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)