• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Single electrode probe 00084011 1 pc(s)

1/2
Product type
Single electrode probe
Type
00084011
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Single electrode probe

Type

00084011

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756098 Jumo Single electrode probe 00084011 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756098 Jumo Single electrode probe 00084011 1 pc(s)

Description

This combined one-rod measurement chain (platinum and reference electrode in a shaft) has a dirt-resistant glass fiber bundle with polymerized fixed electrolyte. A double chamber with double diaphragm seal prevents electrode toxins such as sulphides, amines or chromates from damaging the reference electrode. The additional salt template in the form of rings improves the service life of low-ion media or at high flow rates. The one-rod measuring chain has been developed especially for use in chromate reduction, nitrite oxidation, swimming pool and drinking water disinfection with slightly contaminated media. It can be used for a redox range of plus/minus 1500 mV and has a temperature resistance of -5 to +90 °C. Installed length 120 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)