• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Single electrode probe 00659493 1 pc(s)

Product type
Single electrode probe
Type
00659493
IP rating
IP66/IP67
Weight
0.1481 kg
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Single electrode probe

Type

00659493

IP66/IP67

Weight

0.1481 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2756674 Jumo Single electrode probe 00659493 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756674 Jumo Single electrode probe 00659493 1 pc(s)

Description

This combined rod measurement chain (glass and reference electrode in a shaft) has a high-quality zirconium dioxide diaphragm with a biocompatible special hydrogel certified in accordance with DIN EN ISO 10993-5. The salt reserve integrated into the reference electrode allows a longer service life, especially in low-conductivity media. Each electrode is individually tested and supplied with a quality certificate. The electrode is made of physiologically harmless and FDA-listed materials and is RoHS2-compliant with a lead-free stem glass. Only the selection of high-quality materials and components makes it possible for hygienic applications, sterilization and fermentation processes in the food and pharmaceutical industries as well as for universal use in non- and slightly contaminated aqueous media as well as in drinking, salt and sea water applications. With a wide temperature range of up to 135 °C and a wide pH range of PH0 is PH14, the electrode can be used in demanding applications up to 6 bar. Installed length 120 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)