• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Single electrode probe 00659497 1 pc(s)

Product type
Single electrode probe
Type
00659497
IP rating
IP66/IP67
Weight
0.1575 kg
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Single electrode probe

Type

00659497

IP66/IP67

Weight

0.1575 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2756676 Jumo Single electrode probe 00659497 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756676 Jumo Single electrode probe 00659497 1 pc(s)

Description

This combined rod measurement chain (glass and reference electrode in a shaft) has a high-quality zirconium dioxide diaphragm with a special biocompatible hydrogel certified in accordance with EN ISO 10993-5. The salt reserve integrated into the reference electrode allows a longer service life, especially in low-conductivity media. Each electrode is individually tested and supplied with a quality certificate. The electrode is made of physiologically harmless and FDA-listed materials and is RoHS2-compliant with a lead-free stem glass. Only the selection of high-quality materials and components makes it possible to use them in hygienic applications, sterilization and fermentation processes in the food and pharmaceutical industries, as well as for universal use in non- and slightly contaminated aqueous media, as well as in drinking, salt and sea water applications. With a wide temperature range of up to 135 °C and a wide pH range of PH0 is PH14, the electrode can be used in demanding applications up to 6 bar. The electrode has an integrated Pt1000 for detecting the medium temperature. Installed length 120 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)