• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Temperature controller 125 °C (max.)

1/3
Product type
Temperature controller
Operating voltage
230 V AC
Max. temperature reading
125 °C
No. of relay outputs
1
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature controller

Type

60000174

Operating voltage

230 V AC

Reading range

125 °C (max.)

Max. temperature reading

125 °C

No. of relay outputs

1

Manufacturer part #

60000174

Mounting type

Surface-mount

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756765 Jumo Temperature controller 125 °C (max.)

User & Safety Instructions

User & Safety Instructions 2756765 Jumo Temperature controller 125 °C (max.)

Description

Its impact-resistant housing with high-quality plastic cover and die-cast aluminum base makes the 1-pin mechanical body thermostat very robust and can also be used under harsh conditions. The measuring system used works according to the principle of liquid expansion and can be used without any problem up to a maximum admissible sensor temperature of 125 °C. The dip tube made of nickel-plated brass has a diameter of 8 mm. It is attached by a thread G 1/2 Form A according to DIN 3852/2. The maximum permissible ambient temperature on the housing (protection type IP54) is 80 °C. With the help of a Setpoint selector the desired shutdown temperature can be easily adjusted on a scale. The temperature controller has a high switching point accuracy of +/-1.5 % in the upper scale third. A decisive advantage is that no additional power supply is required for measuring the temperature. The electrical connection is made by screw terminals directly on the micro switch built-in, which can directly switch a maximum permissible switching capacity of AC 230 Volt / 6 A. The thermostat has a switching difference (hysteresis) of approx. 1.5 % of the scale range and switches back to the original state automatically after this value has been undercut. The temperature controller can be used very flexibly and is used both in the heating, air-conditioning and ventilation technology, as well as in the plastic industry, in apparatus and mechanical engineering as well as in oven construction and for temperature monitoring in laboratories and climate chambers. The device is approved in accordance with DIN EN 14597 and has EAC approval.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)