• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Temperature controller 175 °C (max.) 16 A relay

1/2
Product type
Temperature controller
Operating voltage
230 V AC
Max. temperature reading
175 °C
Outputs (thermostats)
16 A relay
Mounting type
Recess-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature controller

Type

60000493

Operating voltage

230 V AC

Reading range

175 °C (max.)

Max. temperature reading

175 °C

Outputs (thermostats)

16 A relay

Manufacturer part #

60000493

Mounting type

Recess-mount

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756808 Jumo Temperature controller 175 °C (max.) 16 A relay

User & Safety Instructions

User & Safety Instructions 2756808 Jumo Temperature controller 175 °C (max.) 16 A relay

Description

The galvanized steel plate housing makes the 1-pole mechanical thermostat very robust and can also be used in harsh conditions. The measuring system used works according to the principle of liquid expansion and can be used without any problem up to a maximum admissible sensor temperature of 175 °C. The smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 91 mm. The remote control cable of the thermostat is also made of copper and can be laid flexibly under consideration of a bending radius of 5 mm. The maximum permissible ambient temperature at the switching head (protection class IP00) is 80 °C. The switching head is attached with the aid of a mounting bridge using two screws M3 x 22. With the help of a setpoint adjuster, which is available as an accessory, the desired shut-off temperature on a scale can be easily adjusted. The temperature controller has a high switching point accuracy of +/- 4 % in the upper scale third. A decisive advantage is that no additional power supply is required for measuring the temperature. The electrical connection is made at the flat plugs (A 6.3 x 0.8 DIN 46244) of the switching set, which can directly switch a maximum permissible switching power of AC 230 Volt / 16 A. The thermostat has a switching difference (hysteresis) of 7 % of the scale range and switches back to the original state automatically when the switch-off temperature falls below this value. The temperature controller can be used very flexibly and is used both in the heating, air-conditioning and ventilation technology, as well as in the plastic industry, in apparatus and oven construction as well as for temperature monitoring in laboratories and climate chambers. The device is approved according to DIN EN 14597 and has UL and EAC approval.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)