• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jump lead clamp up to 150 A / 30V/DC Black TRU COMPONENTS 150A Content: 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 7.99
-81 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jump lead clamp up to 150 A / 30V/DC

  • Black
  • 150 A

Technical specifications

  • Jump lead clamp up to 150 A / 30V/DC
  • Copper contacts
  • Cable cross-section: 6 mm to 10 mm²
Packaging type

Piece

Product type

Jump lead clamp

Nominal voltage

30 V

Nominal current

150 A

Factory colour

Black

Nominal current - rounded value

150 A

Type

150A

Content

1 pc(s)

Length

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1572165 Jump lead clamp up to 150 A / 30V/DC Black TRU COMPONENTS 150A Content: 1 pc(s)

Description

This text is machine translated.

Steel plate; copper-plated.

More interesting products

(*All information is plus legal VAT)