
Highlights & Details
Young LS 1520 NKIWW earthing contact socket
Technical specifications
- Dimensions Wxh: 70 x 70
- Type
Young LS 1520 NKIWW earthing contact socket
- Switch type function
Socket
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
- Content
1 pc(s)
- Similar RAL
9010
- Material
Duroplast
16 A
250 V
Flush mounted (plaster)
White
TRUE
1
FALSE
FALSE
Push-in clamp
Other
FALSE
1
TRUE
FALSE
FALSE
Duroplast
FALSE
FALSE
FALSE
No special power supply
Plastic
Mounting with screw
9016
FALSE
Glossy
FALSE
FALSE
IP20
70 mm
70 mm
30 mm
0
FALSE
FALSE
2
0
FALSE
- UKCA
yes
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2138316 Jung 1x Insert Socket White LS1520NKIWW 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 53.52€ 46.42*
What kind of JUNG Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































