
Highlights & Details
Surface Rocker Control Switch
Technical specifications
- Type
Rocker Control Switch
- Switch type function
Control switch
- Product type
Switch product range
- Switch type component
Cover
- Type series
A 500
A creation
A plus
- Factory colour
Alpine white
- Content
1 pc(s)
- Similar RAL
9010
- Material
PVC
White
Single rocker
TRUE
Switch/push button
Other
Duroplast
Plastic
Clamp mounting
TRUE
9016
FALSE
FALSE
Glossy
IP44
TRUE
FALSE
- UKCA
not relevant
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 611431 Jung Cover Control switch A 500, A creation, A plus Alpine white A590KO5WW
Frequently Bought Together
(*All information is plus legal VAT)€ 48.02€ 40.92*
What kind of JUNG Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























