• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JVC KDDB622BT Car stereo Steering wheel RC button connector, Bluetooth handsfree set, DAB+ tuner

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JVC KDDB622BT Car stereo

  • Bluetooth technology (* Available functions depend on mobile phone.)
  • Digital radio receiver for DAB+ including automatic switching between DAB and FM
  • Compatible with voice control of Android/iOS devices
  • Bluetooth hands-free function & audio streaming (A2DP) incl. extended control & search functions (AVRCP 1.6)
  • Spotify Control (Android via Bluetooth, iPhone via Bluetooth or USB)
  • JVC Remote app - control the car radio via the exclusive remote control app!
  • JVC Streaming DJ allows the audio streaming of up to 5 Connected smartphones
  • German menu
  • Battery warning display with low charging status
  • Connection of 2 mobile phones simultaneously
  • USB quick charging function with up to 1.5 A
  • Graphic 13-band tone control (EQ)
  • Digital Runtime Correction (DTA)

Technical specifications

Product type

Car stereo

Keypad illumination colour

Red

Playback of

AAC

FLAC

MP3

WMA

WAV

Interfaces

Audio stereo (3.5 mm jack)

USB

USB port

Yes

Station memory

24

Remote control

No

Car stereo features

Steering wheel RC button connector

Bluetooth handsfree set

DAB+ tuner

Vehicle voltage

12 V

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2300381 JVC KDDB622BT Car stereo Steering wheel RC button connector, Bluetooth handsfree set, DAB+ tuner

User & Safety Instructions

User & Safety Instructions 2300381 JVC KDDB622BT Car stereo Steering wheel RC button connector, Bluetooth handsfree set, DAB+ tuner

Description

DAB+ with seamless blending
of the DAB+ tuner receives the more than 250 digital radio stations available in Germany free of noise, crackling and level fluctuations. And if a sufficiently strong DAB transmission signal is not available, the tuner switches automatically and without audible interruption temporarily to the appropriate FM frequency. Seamless Blending, an intelligent data buffer, provides seamless blending without disturbing level and time offsets.

JVC Remote app
with the JVC Remote app you can conveniently operate your Bluetooth car radio with the Android smartphone. In addition to the source selection, you can also switch channels and adjust the volume. Even the equalizer and the runtime correction can be set comfortably via smartphone app.

This text is machine translated.

Scope of delivery

  • Mounting bracket
  • Front panel
  • ISO adapter cable
  • Unlocking TOOL x2
  • hands free microphone

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)