• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 242030800-1 Sensor lead Sensocord® 3 x 0.09 mm² Black Sold per metre

Image similar
Product type
Sensor lead
No. of leads
3 x
Cross section (each core)
0.09 mm²
Cable features
Halogen-free
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
Sensocord®
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Sensocord®-M-UL 3xAWG28/7,black, Miniature-Sensor cable

  • Drag-chain compatible

Technical specifications

  • Insulation resistance: > 20MOhm x km at + 20°C
  • Conductor resistance: 210 Ohm x km at + 20° C
  • Operating voltage: 300V
  • Testing voltage: 3000V
  • Temperature range: static: -30°C to +80°C dynamic:-10°C to +80°C
  • Bending radius: static: 7x O.D. dynamic: 10x O.D. e-chain: 15x O.D.
Product type

Sensor lead

Cable type

Sensocord®

No. of leads

3 x

Cross section (each core)

0.09 mm²

Cross section

3 x 0.09 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

Suitable for drag chains

Outside Ø

2.30 mm

Factory colour

Black

Content

Sold per metre

Nominal voltage (details)

300 V

Test voltage

3000 V

AWG max.

28

Bend radius (no. of ODs for fixed installation)

7

Bend radius (no. of ODs for flexible installation)

10

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

No

Manufacturer part #

242030800-1

Insulation material

Polyurethane

Insulation

Outer cover: PUR · Wire insulation: PP (UL -Style 10954)

Core layout

7 x 0,127 mm

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Max. length sold by the metre

100 m

Type

242030800

Documents & Downloads

Datasheet

Datasheet 323813 Kabeltronik 242030800-1 Sensor lead Sensocord® 3 x 0.09 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 323813 Kabeltronik 242030800-1 Sensor lead Sensocord® 3 x 0.09 mm² Black Sold per metre

Description

Conductor: tinned stranded copper wire · Structure of conductor: 7 x 0,127mm (AWG28) · Core insulation: PP · Color sequence: brown, blue, black · Twisting: cores in layers · Jacket: PUR,  black sim. RAL 9005

More interesting products

(*All information is plus legal VAT)