
Image similar
Sensor lead
Sensocord-M-UL
5 x
0.09 mm²
5 x 0.09 mm²
Unshielded
Flame-retardant
UV-resistant
PUR coating
Durability
Oil-resistant
2.7 mm
Black
100 m
300 V
3000 V
28
10
15
Yes
No
Yes
No
242050800
PP
Outer cover: PUR · Wire insulation: PP (UL -Style 10954)
7 x 0,127 mm
-10 °C
+80 °C
-30 °C
+80 °C
242050800
Datasheet 1304455 Kabeltronik 242050800 Sensor lead Sensocord-M-UL 5 x 0.09 mm² Black 100 m
User & Safety Instructions 1304455 Kabeltronik 242050800 Sensor lead Sensocord-M-UL 5 x 0.09 mm² Black 100 m
€ 207.59*
The necessary accessories are required to use the article as described.