
Image similar
DIN cable
4 x
0.08 mm²
4 x
0.08 mm²
4 x 0.08 mm² + 4 x 0.08 mm²
Shielded
5 mm
Black
100 m
250 V
Yes
No
No
Yes
640400801 S
PVC
-15 °C
+70 °C
-5 °C
+70 °C
Cu-strand, blank
10 x 0.10 mm
640400801 S
100 m
Datasheet 1304677 Kabeltronik 640400801 S DIN cable 4 x 0.08 mm² + 4 x 0.08 mm² Black 100 m
User & Safety Instructions 1304677 Kabeltronik 640400801 S DIN cable 4 x 0.08 mm² + 4 x 0.08 mm² Black 100 m
€ 177.59*
The necessary accessories are required to use the article as described.