• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik UL-2-LiYCY Control lead 12 x 0.09 mm² Black 097122809 Sold per metre

Image similar
Product type
Control lead
No. of leads
12 x
Cross section (each core)
0.09 mm²
Cable type
UL-2-LiYCY
Outside Ø
6.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

397 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

12 x

Content

Sold per metre

Cross section (each core)

0.09 mm²

Cable features

Shielded

Flame-retardant

PVC coating

No. of leads (part 2)

2 x

Cable type

UL-2-LiYCY

AWG max.

28

Outside Ø

6.9 mm

Packaged

No

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

097122809

Factory colour

Black

Insulation material

PVC

Core layout

7 x 0,127 mm

Max. length sold by the metre

500 m

Sold per metre

Yes

Nominal voltage

300 V

Test voltage

1500 V

Cross section

12 x 0.09 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-30 °C

Type

097122809

Documents & Downloads

Datasheet

Datasheet 1396995 Kabeltronik UL-2-LiYCY Control lead 12 x 0.09 mm² Black 097122809 Sold per metre

User & Safety Instructions

User & Safety Instructions 1396995 Kabeltronik UL-2-LiYCY Control lead 12 x 0.09 mm² Black 097122809 Sold per metre

Description

For connections in the field of measurement and control technology as well as in the signal and pulse technology. For export products in the American market are UL-approved control lines required. By SR-PVC as a wire insulation, ideally suited for insulation displacement technology. The outer sheath is through the special PVC largely oil-resistant, UV-resistant, weather-resistant and bezinfest. The shielding prevents a large proportion of electrical interference.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.59*

More interesting products

(*All information is plus legal VAT)