• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik UL-LifYDY Control lead 5 x 0.08 mm² Black 390500800 100 m

Image similar
Product type
Control lead
No. of leads
5 x
Cross section (each core)
0.08 mm²
Cable type
UL-LifYDY
Outside Ø
3.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.25)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UL-LifYDY Miniature Control Cables

  • UL approved
  • Highly flexible
  • Geschirmtl
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Control lead

No. of leads

5 x

Content

100 m

Cross section (each core)

0.08 mm²

Cable features

Shielded

Extremely flexible

Flame-retardant

Cable type

UL-LifYDY

AWG max.

28

Outside Ø

3.5 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

390500800

Factory colour

Black

Insulation material

PVC

Insulation

Sheath: PVC, Class 43 · Wire insulation: SR-PVC

Core layout

40 x 0.05 mm

Material (details)

Conductor: Extra-fine stranded copper wire, bare

Sold per metre

No

Nominal voltage

150 V

Number-coded

No

Test voltage

1000 V

Cross section

5 x 0.08 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

390500800

Standards

UL

Documents & Downloads

Datasheet

Datasheet 1304454 Kabeltronik UL-LifYDY Control lead 5 x 0.08 mm² Black 390500800 100 m

User & Safety Instructions

User & Safety Instructions 1304454 Kabeltronik UL-LifYDY Control lead 5 x 0.08 mm² Black 390500800 100 m

Description

Miniature Control cable for small devices, alarm and detection systems, medical technology, etc., where high flexibility, as well as good shielding at low outside diameter is required. The cable is UL approved in accordance with style 2936 and flame-resistant according to UL VW 1.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.58*

More interesting products

(*All information is plus legal VAT)