• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kahlert Licht H0, TT Gooseneck lamp Single Assembled 30797 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0/TT arc lamps

  • Filigree design
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

TT

Product type

Gooseneck lamp

Type

Single

Lamp type

T 3/4

Type

Assembled

Factory colour

Black

Min. operating voltage

14 V

Max. operating voltage

16 V

Operating voltage

14 - 16 V

Height

74 mm

Age category

15 years and over

Content

1 pc(s)

Design type

Arc lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 248813 Kahlert Licht H0, TT Gooseneck lamp Single Assembled 30797 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)