• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1275-40 Dry lining box Halogen-free (Ø x H) 70 mm x 91 mm 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kaiser device socket UP concrete IP34 Ø70x66mm Kst r

  • Distance between device screws 67 mmWith sealing ring for protection class IP 34 and 2 raised head device screws Ø 4 mm, length 20 mmFor the use of CEE-device inserts 16 ASuitable for all types of switching

Technical specifications

  • Mounting hole dia. 70 mm.
Product type

Dry lining box

Features

Halogen-free

Mounting type

Concrete

Max. fire resistance

650 °C

Content

10 pc(s)

Dim

(Ø x H) 70 mm x 91 mm

Width

91 mm

Height

91 mm

Depth

66 mm

(Ø)

70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2754664 Kaiser Elektro 1275-40 Dry lining box Halogen-free (Ø x H) 70 mm x 91 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2754664 Kaiser Elektro 1275-40 Dry lining box Halogen-free (Ø x H) 70 mm x 91 mm 10 pc(s)

Description

Concrete construction device socket CEE 16 A, with sealing ring for protection class IP 34, with device screws Ø 4 mm, depth 66 mm.Connector socket and device connection box for the installation in standing formwork. A modular program with 2- or 3-part sockets that are simply nailed to the formwork with flat front panels. The special, flexible design provides an integrated spring travel that provides a secure hold between the formwork.

This text is machine translated.

Features

  • Markings for cable and DIN EN pipes up to Ø 25 mmRear part with holder for support elementNumber of parts: 3Twist-protected combination in the standard distance of 71 mmFully insulated wire transition with combinationsSupport in the bottom of the can does not block any pipe entryIntegrated spring path provides a secure holdDimensions according to DIN 49073.

Scope of delivery

  • 10 x connector box.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.