• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 1.645-475.0 BP 2.000-18 Barrel pump 2000 l/h 20 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

BP 2.000-18 BARRELS

  • Variable position of the hose outlet in 3 positions18 V Kärcher battery power battery platformFlexible barrel attachment

Technical specifications

  • Max. Pressure 2 barMax. Temperature 35 °C
Product type

Barrel pump

Max. delivery head

20 m

Max. feed rate

2000 l/h

Max. discharge pressure

2 bar

Power consumption (P1)

80 W

Immersion depth

1.8 m

Length

173 mm

Width

135 mm

Height

316 mm

Dim

(L x W x H) 173 x 135 x 316 mm

Weight

1.11 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635981 Kärcher Home & Garden 1.645-475.0 BP 2.000-18 Barrel pump 2000 l/h 20 m

Warranty Terms

Warranty Terms 2635981 Kärcher Home & Garden 1.645-475.0 BP 2.000-18 Barrel pump 2000 l/h 20 m

Description

Sustainable and cost-effective: The BP 2.000-18 barrel pump is the perfect solution for gardens without a power connection and the perfect substitute for watering cans. Expensive drinking water is saved thanks to free, nutrient-rich rain water from the rain barrel. The barrel frame attachment not only ensures the perfect hold of different barrels, but also ensures gentle operation of the back through an on/off switch as well as the possibility of battery intake. With the help of a transparent battery cover one has a perfect view of the Real-Time battery display. To ensure that the hose does not bend when watering out of the barrel, a hose guide is provided to ensure a constant flow of water. This hose guide can take 3 positions, depending on the requirements and application area: Either left or right of the battery barrel holder clicked into place or disconnected at a free spot on the barrel edge. Due to its small size, the light pump also fits into narrow openings of drums such as IBC containers. The built-in pre-filter protects the pump from impurities.

This text is machine translated.

Scope of delivery

  • With no rechargeable battery
  • Battery holder on the kegMounting optionAdjustable hoseIncluding pre-filterBuilt-in on/off switchHose guideOvervoltage protection switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)