
Number
Highlights & Details
Domestic water system BP 4,900 home
- For domestic water supply for toilets and washing machines
- Robust and durable
- Integrated thermal protection
- Flange and shaft made of stainless steel
- Integrated pressure display
Technical specifications
- Max. Delivery temperature: 35 °C
- Operating pressure 1.5 - 3.5 bar
- Pressure max. 5 bar
- Operating voltage
230 V
- Power consumption (P1)
1150 W
- Max. feed rate
4900 l/h
- Max. delivery head
50 m
- Max. discharge pressure
5 bar
- Selfpriming up to
8 m
- Hose connector
G1"
- Pressure connection
G1"
- Max. cable length
1 m
- Weight
13.9 kg
- Dim
(L x W x H) 506 x 269 x 540 mm
- Length
506 mm
- Width
269 mm
- Height
540 mm
- Factory colour
Black
Yellow
- UKCA
yes
- Product type
Domestic water pump
Documents & Downloads
Datasheet
Datasheet 3048691 Kärcher Home & Garden 1.645-760.0 BP 4.900 Home Domestic water pump 230 V 4900 l/h
User & Safety Instructions
User & Safety Instructions 3048691 Kärcher Home & Garden 1.645-760.0 BP 4.900 Home Domestic water pump 230 V 4900 l/h
Warranty Terms
Warranty Terms 3048691 Kärcher Home & Garden 1.645-760.0 BP 4.900 Home Domestic water pump 230 V 4900 l/h
Description
This text is machine translated.
Features
- Separate filling opening
- Stand with screwing possibility
- Optimised connections
- Integrated pressure display
- Water drain valve
- Thermal fuse
- Splash-proof on/off switch
Scope of delivery
- Domestic water system BP 4,900 home
- Incl. 2 connection adapter for G1 pumps
- With 6 bits. Check valve



