• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-134.0 OS 5.320 S Square sprinkler 60 - 320 m²

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rectangular sprinkler OS 5,320 S

  • For medium/large areas up to 320 m²
  • Spray protection for comfortable alignment
  • Adjustable water quantity (0-max)

Technical specifications

  • Irrigation diameter (2 bar): 60 - 190 m²
  • Irrigation diameter (4 bar): 100 - 320 m²
  • Explosive width (2 bar): 12 m.
  • Explosive width (4 bar): 16 m.
  • Explosive range (2 bar): 5 - 16 m.
  • Explosive range (4 bar): 6 - 20 m.
  • Weight: 800 g
Product type

Square sprinkler

Area type

Square

Factory colour

Yellow

Black

Dim

(W x H x D) 160 x 88 x 546 mm

Range (min.)

6 m

Range (max.)

20 m

Sprinkling width (min.)

0 m

Sprinkling width (max.)

16 m

Type

Hose

Irrigated area

60 - 320 m²

Width

160 mm

Height

88 mm

Depth

546 mm

Hose connection

Hose connector

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149413 Kärcher Home & Garden 2.645-134.0 OS 5.320 S Square sprinkler 60 - 320 m²

User & Safety Instructions

User & Safety Instructions 2149413 Kärcher Home & Garden 2.645-134.0 OS 5.320 S Square sprinkler 60 - 320 m²

Warranty Terms

Warranty Terms 2149413 Kärcher Home & Garden 2.645-134.0 OS 5.320 S Square sprinkler 60 - 320 m²

Description

The rectangular sprinkler OS 5.320 S is used for watering medium and large areas and gardens. The maximum watering area of the corner sprinkler is 320 square meters The water quantity of the innovative spray regulator can be adjusted as required - from zero to maximum. Depending on the requirements, the Kärcher regner is equipped with spikes or sleds. The new Kärcher rectangular-box sprinkler system is now even more user-friendly overall. They have the integrated splash guard, which enables a comfortable setting and alignment without getting wet. Of course, Kärcher's sprinklers are all equipped with the proven click system and can be easily connected to the garden hose. Watering with Kärcher is watering with a head.

This text is machine translated.

Features

  • Spray protection
  • Proven click system.

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)