• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden K 2 Battery Pressure washer 110 bar Cold water

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated high-pressure cleaner K 2 Battery without battery

  • Operating pressure (max.): 110 bar
  • Max. feed rate: 340 l/h

Technical specifications

  • Battery life: 14 minutes
Product type

Pressure washer

Features

Battery not included

Cleaning system

Cold water

Nozzle type

Jet nozzle

Device type (fixed/mobile)

mobile

Operating type

Rechargeable battery

Operating voltage

36 V

Operating pressure (max.)

110 bar

Max. feed rate

340 l/h

Feed temperature

40 °C

Weight

4.5 kg

Dim

(L x W x H) 245 x 303 x 629 mm

Length

245 mm

Width

303 mm

Height

629 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127584 Kärcher Home & Garden K 2 Battery Pressure washer 110 bar Cold water

Warranty Terms

Warranty Terms 2127584 Kärcher Home & Garden K 2 Battery Pressure washer 110 bar Cold water

Description

The powerful battery-operated high-pressure cleaner K 2 Battery for versatile, flexible applications without power connection. 36 V spare battery and charger are available separately as special accessories.

Also shines without power connection: The battery-operated high-pressure cleaner for versatile applications such as smaller cars, boats, garden furniture, garbage cans and other smaller cleaning tasks around the house. Thanks to the standard, boost and cleaning mode, the different cleaning objects can be processed with exactly the right pressure. The analogueue display of the high pressure gun shows the selected mode permanently during cleaning. The individual pressure levels can be easily adjusted by changing the beam tube. The device is compatible with the 36 V / 5.0 Ah Li-Ion spare battery from the 36 V Kärcher battery power platform. Battery and charger are available separately as special accessories. In addition, a Kärcher suction hose can be connected in order to suck water from alternative water sources.

36 V Battery Power spare battery
Real Time Technology with LCD battery display: Remaining time, remaining charging time and battery capacity. Compatible with all devices of the 36 V battery power platform. Durable and powerful thanks to lithium-ion cells.

High pressure gun with pressure stage display
Different spray pipes enable 3 pressure stages for the optimum cleaning of different surfaces. The display on the high pressure gun allows easy control of the selected pressure stage.

Water intake
Compatible with the Kärcher suction hose for cleaning independant of a water connection. The suction hose can be purchased separately.

This text is machine translated.

Features

  • Suction hose for the use of cleaning agents
  • Kärcher cleaning agents increase efficiency and extend the enjoyment of the result with protection and care
  • The hose, the jet pipes and the pistol can be stowed away in a space-saving and neat way
  • For an effortless and time-saving click-in and out of the high-pressure hose in the device and the gun.

Scope of delivery

  • High pressure gun, G 120 Q Boost · 1-way lance · Dirt remover · HD-hose 4 m · Device side Quick Connect · Cleaning agent insert over, suction hose · Integrated water filter · Adapter garden hose connection A3/4".
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 482.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)