• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden K 2 Power Control Pressure washer 110 bar Cold water

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher high-pressure cleaner K 2 power control

  • Operating pressure (max.): 110 bar
  • Max. feed rate: 360 l/h
  • Power consumption (P1): 1400 W

Technical specifications

Product type

Pressure washer

Features

Water filter

Cleaner container

Cleaning system

Cold water

Nozzle type

Jet nozzle

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

230 - 240 V

Power consumption (P1)

1400 W

Operating pressure (max.)

110 bar

Max. feed rate

360 l/h

Hose connector

19 mm (3/4") Ø

Hose length

5 m

Feed temperature

40 °C

Weight

3.99 kg

Dim

(L x W x H) 246 x 280 x 586 mm

Length

246 mm

Width

280 mm

Height

586 mm

Operating pressure (min.)

20 bar

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2339456 Kärcher Home & Garden K 2 Power Control Pressure washer 110 bar Cold water

User & Safety Instructions

User & Safety Instructions 2339456 Kärcher Home & Garden K 2 Power Control Pressure washer 110 bar Cold water

Information

Repairability/durability data sheet 2339456 Kärcher Home & Garden K 2 Power Control Pressure washer 110 bar Cold water

Warranty Terms

Warranty Terms 2339456 Kärcher Home & Garden K 2 Power Control Pressure washer 110 bar Cold water

Description

Your application advisor via app: The Kärcher K 2 power control high-pressure cleaner for cleaning bicycles, garden tools or garden furniture.

Home & Garden app

The Kärcher Home & Garden app makes you a cleaning expert
Use our great Kärcher knowledge for the perfect cleaning result.

Gun and spray pipes with Quick Connect

Simply plug-in and turn – there are two different jet pipes available.
Optimum pressure setting: 3 pressure and one detergent level are available.

Height-adjustable telescopic handle

For a comfortable pull height.
Completely retractable for optimum storage.

Integrated suction hose

For quick, easy and comfortable application of cleaning agents with the high-pressure cleaner
Easy to use. Suction hose for the use of cleaning agents.

This text is machine translated.

Features

  • With Click Vario Power-lance
  • Device side Quick Connect
  • adapter Garden hose connection
  • A3/4"
  • Cleaning agent insert via suction
  • Vario power jet
  • high-pressure gun G 120 Q

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)