• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash 4016138962666 Connection cable 3 x 0.75 mm² + 3 x 0.75 mm² Grey 100 m

Image similar
Product type
Connection cable
No. of leads
3 x
Cross section (each core)
0.75 mm²
No. of leads (part 2)
3 x
Cross section (each core) (part 2)
0.75 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.49)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connection cable

No. of leads

3 x

Cross section (each core)

0.75 mm²

No. of leads (part 2)

3 x

Cross section (each core) (part 2)

0.75 mm²

Cross section

3 x 0.75 mm² + 3 x 0.75 mm²

Cable features

Fabric sleeve

Factory colour

Grey

Outside Ø

6.4 mm

Content

100 m

Nominal voltage

300 V AC

Test voltage

1.5 kV

Core layout

Plain copper

Core layout

42 x 0.15 mm

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

4016138962666

Insulation material

PVC

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-10 °C

Max. temperature range (fixed installation)

+50 °C

Wire ID code

Brown, blue, green-yellow

Type

4016138962666

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1314326 Kash 4016138962666 Connection cable 3 x 0.75 mm² + 3 x 0.75 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1314326 Kash 4016138962666 Connection cable 3 x 0.75 mm² + 3 x 0.75 mm² Grey 100 m

Description

For the connection of pendulum lights or other electrical devices such as lamps and lighting. Whether you want to embellish your newly acquired lamp suitable for your furniture, or for an old lamp is a suitable connection cables need - The offer includes the most common colors.

This text is machine translated.

Hints

In order to disconnect the textile sheath to prevent the ends of the cable with transparent adhesive tape.
When cutting the cable produces a clean cut, if the interface before the cut with clear-view or crepe tape.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.