• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash Connection cable 3 x 0.75 mm² + 3 x 0.75 mm² Green Sold per metre

Image similar
Product type
Connection cable
No. of leads
3 x
Cross section (each core)
0.75 mm²
No. of leads (part 2)
3 x
Cross section (each core) (part 2)
0.75 mm²
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Connection cable

No. of leads

3 x

Cross section (each core)

0.75 mm²

No. of leads (part 2)

3 x

Cross section (each core) (part 2)

0.75 mm²

Cross section

3 x 0.75 mm² + 3 x 0.75 mm²

Cable features

Fabric sleeve

Factory colour

Green

Outside Ø

6.4 mm

Content

Sold per metre

Nominal voltage

300 V AC

Test voltage

1.5 kV

Core layout

Plain copper

Core layout

42 x 0.15 mm

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Insulation material

PVC

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-10 °C

Max. temperature range (fixed installation)

+50 °C

Wire ID code

Brown, blue, green-yellow

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1307409 Kash Connection cable 3 x 0.75 mm² + 3 x 0.75 mm² Green Sold per metre

User & Safety Instructions

User & Safety Instructions 1307409 Kash Connection cable 3 x 0.75 mm² + 3 x 0.75 mm² Green Sold per metre

Description

For the connection of pendulum lights or other electrical devices such as lamps and lighting. Whether you want to embellish your newly acquired lamp suitable for your furniture, or for an old lamp is a suitable connection cables need - The offer includes the most common colors.

This text is machine translated.

Hints

In order to disconnect the textile sheath to prevent the ends of the cable with transparent adhesive tape.
When cutting the cable produces a clean cut, if the interface before the cut with clear-view or crepe tape.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)