
Image similar
Connection cable
3 x
0.75 mm²
3 x 0.75 mm²
Fabric sleeve
Black
6.4 mm
100 m
300 V AC
1.5 kV
Plain copper
42 x 0.15 mm
Yes
No
No
No
PVC
-10 °C
+50 °C
-10 °C
+50 °C
Brown, blue, green-yellow
Datasheet 1314322 Kash Connection cable 3 x 0.75 mm² Black 100 m
User & Safety Instructions 1314322 Kash Connection cable 3 x 0.75 mm² Black 100 m
The necessary accessories are required to use the article as described.