
Image similar
Connection cable
3 x
0.75 mm²
3 x
0.75 mm²
3 x 0.75 mm² + 3 x 0.75 mm²
Fabric sleeve
Brown
6.4 mm
Sold per metre
300 V AC
1.5 kV
Plain copper
42 x 0.15 mm
No
Yes
No
No
PVC
-10 °C
+50 °C
-10 °C
+50 °C
Brown, blue, green-yellow
100 m
Datasheet 1307410 Kash Connection cable 3 x 0.75 mm² + 3 x 0.75 mm² Brown Sold per metre
User & Safety Instructions 1307410 Kash Connection cable 3 x 0.75 mm² + 3 x 0.75 mm² Brown Sold per metre
The necessary accessories are required to use the article as described.