• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K62004D Code locked bolt Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Kasp 4D combination lock bolts 120mm

  • Adjustable combination - for more comfort and safety
  • Weather-proof black die-cast housing – corrosion-resistant
  • Easy to use 4-number combination – 10,000 combinations
  • 10 mm hardened steel safety bolts - high security

Technical specifications

Product type

Code locked bolt

Weight

330 g

Dim

(W x H x D) 48 x 124 x 40 mm

Factory colour

Black

Width

48 mm

Height

124 mm

Depth

40 mm

Documents & Downloads

Datasheet

Datasheet 2971091 Kasp K62004D Code locked bolt Black

User & Safety Instructions

User & Safety Instructions 2971091 Kasp K62004D Code locked bolt Black

Description

Kasp combination locking bolts 4D, 120 mm.

This text is machine translated.

Features

  • Large slider button – easy operation at all locations
  • Black screws made from stainless steel – extra safety and weatherproof
  • Supplied with door frame mounting plate (where bolts are driven into the door frame)
  • Can be locked in open and closed position for additional security.

More interesting products

(*All information is plus legal VAT)