• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ZAS 61 SAT wall mount Projection distance: 39 cm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

ZAS 61 wall bracket long

  • Long design and wall distance: The ZAS 61 is a long wall mount with a generous wall distance of 390 mm (39 cm).
  • High load capacity: The bracket can withstand maximum tensile/compressive forces at mounting points up to 1000 N (when used with CAS 80). These load carrying capacities are valid at a back pressure of 800 N/m² according to EN 60728-11.
  • Material and long life: The holder is made of robust steel and hot-dip galvanized, WAS ensures high resistance.
  • Compatibility and adjustability: It is suitable for the Kathrein SAT antennas CAS 60 and CAS 80xx. The setting range for the azimuth is ± 90°

Technical specifications

Product type

SAT wall mount

Material

Steel

Fitting site

Wall

Projection distance

39 cm

Height

383 mm

(Ø)

45 mm

Weight

2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479073 Kathrein ZAS 61 SAT wall mount Projection distance: 39 cm

Description


Kathrein ZAS 61: The long holder for maximum distance and durability!

The ZAS 61 is the long wall bracket for your Kathrein satellite antennas of the series CAS 60 and CAS 80xx. Made of hot-dip galvanized steel, this holder offers not only excellent corrosion protection, but also impressive stability. With a wall distance of 39 cm it enables the assembly even under difficult structural conditions. Trust the extreme load capacity of up to 1000 N tensile/pressure (for CAS 80) – even with Hohem compressed pressure of 800 N/m²

This text is machine translated.

What kind of SAT Dish Brackets are you looking for?

More interesting products

(*All information is plus legal VAT)