• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger WAH25A001 SAT wall mount Projection distance: 25 cm Suitable for dish size: Ø 60 - 70 cm Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SAT wall mount

Material

Aluminium

Fitting site

Wall

Suitable for dish size

Ø 60 - 70 cm

Projection distance

25 cm

Height

100 mm

(Ø)

5 cm

Weight

1580 g

Factory colour

Silver

Length

250 cm

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 759673 Schwaiger WAH25A001 SAT wall mount Projection distance: 25 cm Suitable for dish size: Ø 60 - 70 cm Silver

Description

The wall bracket made of aluminum is suitable for the attachment of Offset parabolic antenna. It is dynamically tested and certified by TÜV seal of approval.

This text is machine translated.

Features

  • Base plate 150 x 150 mm
  • Wind load at 60 cm antenna up to 190 km/h
  • Wind load at 75 cm antenna up to 180 km/h
  • Wind load at 85 cm antenna to 170 km/h.

What kind of SAT Dish Brackets are you looking for?

More interesting products

(*All information is plus legal VAT)