• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ZTS 41 SAT roof mount Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein ZTS 41sw SAT-roof mount

  • Accessory set for mounting the roof-saving brackets ZAS 40 and ZAS 41 (Also suitable for other masts with 48 mm Ø)
  • This text is machine translated.

Technical specifications

Product type

SAT roof mount

Material

Metal

Height

100 mm

Factory colour

Black

Depth

250 mm

Width

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2308372 Kathrein ZTS 41 SAT roof mount Black

User & Safety Instructions

User & Safety Instructions 2308372 Kathrein ZTS 41 SAT roof mount Black

Description

Features

  • Rafter holder assembly set
  • Color: Black
  • consisting of: Collar, aluminum cover plate, mast cap ZTC 08.

Scope of delivery

  • Cover collar
  • Aluminum cover plate
  • Mast CAP ZTC 08.

What kind of SAT Dish Brackets are you looking for?

More interesting products

(*All information is plus legal VAT)