Hot-dip galvanized steel: The material is extremely weather-resistant and corrosion-resistant, WAS ensures a long service life and long-lasting stability in the outdoor area.
Maximum load capacity: Designed for high wind loads with a maximum tensile/compressive force of up to 780 N, the bracket offers maximum safety for your satellite system.
Optimal compatibility: The wall mount is specially designed to securely mount the Kathrein CAS 90xx series satellite antennas.
Robust design: Equipped with a pipe diameter of 50 mm and a solid mounting plate (222 x 222 mm), the holder guarantees a secure and secure fixing of the antenna.
Technical specifications
Product type
SAT wall mount
Material
Steel
Fitting site
Wall
Projection distance
25.5 cm
Height
426 mm
(Ø)
50 mm
Weight
3.2 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3479078 Kathrein ZAS 62 SAT wall mount Projection distance: 25.5 cm
Description
The Kathrein ZAS 62 wall bracket is the short and uncompromising stable mounting solution for your satellite antenna CAS 90xx. Made of hot-dip galvanized steel, this wall bracket guarantees highest safety, maximum weather resistance and a long life. Rely on the tested quality of Kathrein digital systems – for a fixed reception, which WAS promises.
This text is machine translated.
Description
The Kathrein ZAS 62 wall bracket is the short and uncompromising stable mounting solution for your satellite antenna CAS 90xx. Made of hot-dip galvanized steel, this wall bracket guarantees highest safety, maximum weather resistance and a long life. Rely on the tested quality of Kathrein digital systems – for a fixed reception, which WAS promises.
This text is machine translated.
What kind of SAT Dish Brackets are you looking for?