Suitable for at least four concrete slabs of 50 x 50 cm
Technical specifications
Product type
SAT roof mount
Material
Steel
Fitting site
Roof
Floor
Suitable for dish size
Ø < 130 cm
Height
1050 mm
(Ø)
60 mm
Weight
24 kg
Factory colour
Silver
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1562293 Kathrein ZAS 150 SAT roof mount Suitable for dish size: Ø < 130 cm Silver
Description
The flat roof stands ZAS 150 was for mounting a satellite antenna (up to a size of CAS 120) on a flat surface. The stable mounting system ensures precise alignment.
This text is machine translated.
Features
Suitable for Offset parabolic antennas up to Ø 130 cm
Quick and easy installation with nine screws
Antirutsch-Gummifu size
Scope of delivery
Mast with stand
Frame
Posts
Screws as well as two rails for the safety of concrete slabs
Description
The flat roof stands ZAS 150 was for mounting a satellite antenna (up to a size of CAS 120) on a flat surface. The stable mounting system ensures precise alignment.
This text is machine translated.
Features
Suitable for Offset parabolic antennas up to Ø 130 cm
Quick and easy installation with nine screws
Antirutsch-Gummifu size
Scope of delivery
Mast with stand
Frame
Posts
Screws as well as two rails for the safety of concrete slabs
What kind of SAT Dish Brackets are you looking for?