• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger WAH1525001 SAT wall mount Projection distance: 15 cm Suitable for dish size: Ø < 90 cm Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCHWAIGER aluminum wall bracket (150 mm)

  • For the attachment of offset antenna with a diameter of up to 90 cm suitable
  • High-quality aluminum alloy
  • Wall plate with long holes for the exact alignment
  • Amplification collar for very high stability

Technical specifications

Product type

SAT wall mount

Material

Aluminium

Fitting site

Wall

Suitable for dish size

Ø < 90 cm

Projection distance

15 cm

Height

305 mm

(Ø)

50 mm

Factory colour

Silver

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1713222 Schwaiger WAH1525001 SAT wall mount Projection distance: 15 cm Suitable for dish size: Ø < 90 cm Silver

Warranty Terms

Warranty Terms 1713222 Schwaiger WAH1525001 SAT wall mount Projection distance: 15 cm Suitable for dish size: Ø < 90 cm Silver

Description

The Schwaiger ® wall holder is suitable for the attachment of offset antennas up to a diameter of 90 cm. It is static and dynamic tested and certified with the TÜV seal of approval. The wall bracket is at a 60 cm offset antenna, a wind load up to 190 km/h, with 75 cm Offset dish up to 180 km/h and at a 85 cm Offset dish up to 170 km/h.

This text is machine translated.

What kind of SAT Dish Brackets are you looking for?

More interesting products

(*All information is plus legal VAT)