• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein KEZ4525 SAT wall mount Projection distance: 0.45 cm Aluminium

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

KATHREIN ALU-WALL BRACKET KEEZ 4525

  • Suitable for KEA 650, KEA 750 and KEA 850
  • Quick and easy to mount on the wall
  • Robust and durable thanks to high-quality aluminum
  • This text is machine translated.

Technical specifications

  • Adjustment range of the antenna elevation: 5 - 50°
  • Adjustment range of the antenna Azimuth: +/- 90°
  • Clamping height for mast clamp 200 mm
  • Distance from wall 450 mm
  • Total height: 250 mm
  • Insert size 150 x 150 mm
  • Hole spacing/Ø 110 x 110/10 mm
  • Pipe-Ø (diameter) 50 mm
  • Max. Forces at the attachment points (tension/pressure KEA 650/750/850): 760/960/1280 N.
  • Max. Forces at the attachment points (shear KEA 650/750/850): 580/750/1000 N.
Product type

SAT wall mount

Material

Aluminium

Fitting site

Wall

Projection distance

0.45 cm

Height

250 mm

(Ø)

50 mm

Max. load capacity

1280 N

Weight

950 g

Factory colour

Aluminium

Depth

50 mm

Width

450 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970040 Kathrein KEZ4525 SAT wall mount Projection distance: 0.45 cm Aluminium

Description

Scope of delivery

  • Aluminum wall bracket KEZ 4525

What kind of SAT Dish Brackets are you looking for?

More interesting products

(*All information is plus legal VAT)