• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger WAH35A001 SAT wall mount Projection distance: 35 cm Suitable for dish size: Ø 60 - 70 cm Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SAT wall mount

Material

Aluminium

Fitting site

Wall

Suitable for dish size

Ø 60 - 70 cm

Projection distance

35 cm

(Ø)

5 cm

Factory colour

Silver

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 759676 Schwaiger WAH35A001 SAT wall mount Projection distance: 35 cm Suitable for dish size: Ø 60 - 70 cm Silver

Description

The wall bracket made of aluminum is suitable for the attachment of offset parabolic antennas. It is dynamically tested and certified with the TUV seal.

This text is machine translated.

Features

  • Base plate 150x150 mm
  • Wind load with 60 cm antenna up to 190 km/h.
  • With 75 cm antenna up to 180 km/h.
  • With 85 cm antenna up to 170 km/h.

What kind of SAT Dish Brackets are you looking for?

More interesting products

(*All information is plus legal VAT)