• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger WAH6290301 SAT wall mount Projection distance: 25 cm Suitable for dish size: Ø 60 - 70 cm Steel

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schwaiger WAH6290301 SAT-wall bracket

  • For fixing offset parabol with a diameter of 60-90 cm
  • Material: Hot-dip galvanized steel
  • Mounting hole dimensions 170 x 170 mm

Technical specifications

Product type

SAT wall mount

Material

Steel

Fitting site

Wall

Suitable for dish size

Ø 60 - 70 cm

Projection distance

25 cm

Height

150 mm

(Ø)

38 mm

Weight

1.1 kg

Factory colour

Steel

Keyboard layout

English, QWERTY

UKCA

yes

Description

THE SCHWAIGER wall bracket with plastic cap is suitable for fixing offset antennas with a diameter of 60 cm to 90 cm. It is made of iron, hot-dip galvanized and has a rounded angle.

This text is machine translated.

Scope of delivery

  • Wall bracket
  • Plastic cap

What kind of SAT Dish Brackets are you looking for?

More interesting products

(*All information is plus legal VAT)